807-032-553-112

Heilind Number:EDA807-032-553-112
Manufacturer:EDAC
Manufacturer Number:807-032-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-553-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is capable of carrying up to 5 amps of current. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability. With a single row layout housing 32 copper alloy contacts, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setups with this essential component.