807-032-554-101

Heilind Number:EDA807-032-554-101
Manufacturer:EDAC
Manufacturer Number:807-032-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-554-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and a single row layout, ensuring seamless integration into your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The .156-inch pitch and .2-inch row spacing, along with 32 positions, offer versatility for various applications. Its Right Angle mount orientation further enhances flexibility during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of innovative PCB connectors for more options tailored to your requirements.