807-032-554-103

Heilind Number:EDA807-032-554-103
Manufacturer:EDAC
Manufacturer Number:807-032-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-554-103

Detailed Description

Enhance your circuit board connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 32 positions, it ensures seamless integration on your PCB. The copper alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.