807-032-555-201

Heilind Number:EDA807-032-555-201
Manufacturer:EDAC
Manufacturer Number:807-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Boasting a 5A amperage capacity, it ensures reliable power transmission. With two rows of 32 positions each, it offers ample connectivity options. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB assembly toolkit. Trust in its quality to deliver seamless performance and robust connectivity.