807-032-555-204

Heilind Number:EDA807-032-555-204
Manufacturer:EDAC
Manufacturer Number:807-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-555-204

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and 32 positions provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your setup with this essential component, perfect for board-to-board connections.