807-032-555-208

Heilind Number:EDA807-032-555-208
Manufacturer:EDAC
Manufacturer Number:807-032-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-555-208

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed to withstand temperatures from -40 to 105°C. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring two rows of copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your PCB layouts. Its straight mount orientation and 32 positions make it ideal for board-to-board applications. Elevate your assembly projects with this essential component, a testament to quality and innovation in the realm of electronic connectors.