807-032-555-212

Heilind Number:EDA807-032-555-212
Manufacturer:EDAC
Manufacturer Number:807-032-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-555-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant green color, it delivers both style and functionality. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable performance even in challenging environments. The connector boasts two rows with a total of 32 positions, perfect for multi-purpose connectivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and .156 inch pitch offer easy installation and compatibility with various systems. Upgrade your PCB connections with this high-quality connector, designed for efficiency and longevity.