807-032-556-202

Heilind Number:EDA807-032-556-202
Manufacturer:EDAC
Manufacturer Number:807-032-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features two rows of 32 copper alloy contacts, optimized for a pitch of .156 inches and row spacing of .2 inches. With a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation in demanding environments, even at temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component, offering seamless board-to-board connectivity.