807-032-556-203

Heilind Number:EDA807-032-556-203
Manufacturer:EDAC
Manufacturer Number:807-032-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-556-203

Detailed Description

Enhance connectivity in high-temperature environments with this High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material for reliable performance. With two rows and 32 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent functionality even in extreme conditions. Its straight mount orientation makes installation hassle-free, making it an essential component for your board-to-board PCB connections.