807-032-556-204

Heilind Number:EDA807-032-556-204
Manufacturer:EDAC
Manufacturer Number:807-032-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-556-204

Detailed Description

Upgrade your high temperature PCB connections with our Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 32 positions, it offers ample connectivity for your circuit board needs. The contact material is made of Copper Alloy, ensuring reliable conductivity. A pitch of .156 inches and row spacing of .2 inches make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for seamless integration onto your board. Upgrade to this high-quality connector today and experience enhanced performance and durability in your electronic projects.