807-032-557-101

Heilind Number:EDA807-032-557-101
Manufacturer:EDAC
Manufacturer Number:807-032-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-557-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 32 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and reliability even in harsh operating environments. The right-angle mount orientation offers seamless integration, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic assemblies with this essential component for superior signal transmission.