807-032-557-103

Heilind Number:EDA807-032-557-103
Manufacturer:EDAC
Manufacturer Number:807-032-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-557-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With a single row layout and a compact pitch of .156 inches, it offers efficient connectivity for your PCB applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With 32 positions available, it provides ample capacity for your connectivity needs. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various installation requirements. Perfect for professionals in the electronics industry, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.