807-032-557-104

Heilind Number:EDA807-032-557-104
Manufacturer:EDAC
Manufacturer Number:807-032-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-557-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant green. Designed for durability, it is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a single row layout and 32 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its right-angle mount orientation adds versatility, making it a must-have in the world of connectors. Elevate your connectivity game with this innovative solution.