807-032-557-108

Heilind Number:EDA807-032-557-108
Manufacturer:EDAC
Manufacturer Number:807-032-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-557-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5 A amperage and features a single row configuration with 32 positions. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration on your PCB. Perfect for right-angle mounting, it operates flawlessly in extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.