807-032-557-112

Heilind Number:EDA807-032-557-112
Manufacturer:EDAC
Manufacturer Number:807-032-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-557-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power delivery. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. With one row of 32 positions and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.