807-032-558-101

Heilind Number:EDA807-032-558-101
Manufacturer:EDAC
Manufacturer Number:807-032-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row with 32 positions, ensuring seamless connectivity on your PCB. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability and longevity. The .156-inch pitch and .2-inch row spacing make it easy to install, while its right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial and high-temperature applications. Elevate your project with this essential component.