807-032-558-102

Heilind Number:EDA807-032-558-102
Manufacturer:EDAC
Manufacturer Number:807-032-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer at a maximum amperage of 5 A. With a single row layout and 32 positions, it offers seamless integration for your PCB assemblies. The right angle mount orientation and .156 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in any environment. Trust in our connector to deliver uncompromising quality and performance for your electronic applications.