807-032-558-103

Heilind Number:EDA807-032-558-103
Manufacturer:EDAC
Manufacturer Number:807-032-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green color, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high-temperature conditions. Featuring a single row configuration with 32 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.