807-032-558-104

Heilind Number:EDA807-032-558-104
Manufacturer:EDAC
Manufacturer Number:807-032-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, specifically designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a high amperage rating of 5A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. With a single row design and 32 positions, it allows for efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component.