807-032-558-107

Heilind Number:EDA807-032-558-107
Manufacturer:EDAC
Manufacturer Number:807-032-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-107

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is engineered to withstand extreme conditions, with a UL 94V-0 Diallyl Phthalate housing material ensuring durability. With a single row layout and a total of 32 positions, it offers seamless integration for your PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precision in mounting. Its Right Angle orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for a wide range of electronic applications. Upgrade your connectivity solutions with this essential product from our comprehensive range of PCB connectors.