807-032-558-108

Heilind Number:EDA807-032-558-108
Manufacturer:EDAC
Manufacturer Number:807-032-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, capable of handling up to 5 A of power. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 32 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications, ensuring reliable performance in demanding conditions. Upgrade your PCB connectivity with this essential component.