807-032-558-112

Heilind Number:EDA807-032-558-112
Manufacturer:EDAC
Manufacturer Number:807-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring seamless compatibility with your devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable operation even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while its 5A amperage rating accommodates high-power applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.