807-032-558-201

Heilind Number:EDA807-032-558-201
Manufacturer:EDAC
Manufacturer Number:807-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and Copper Alloy contacts, it guarantees reliable conductivity for up to 32 positions at a pitch of .156 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding applications, this connector is a crucial component in maintaining seamless board-to-board connections. Elevate your PCB design with this essential connector.