807-032-558-202

Heilind Number:EDA807-032-558-202
Manufacturer:EDAC
Manufacturer Number:807-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-202

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission up to 5A. With two rows and 32 positions, it offers ample connectivity in a compact .156-inch pitch. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Ideal for demanding applications, this green connector guarantees secure and efficient board-to-board connections. Elevate your connectivity with this essential component.