807-032-558-204

Heilind Number:EDA807-032-558-204
Manufacturer:EDAC
Manufacturer Number:807-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-558-204

Detailed Description

Enhance the connectivity of your PCBs with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a dual-row layout with 32 positions for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure connections, while the right-angle mount orientation allows for efficient installation in tight spaces. Trust in this connector to meet your high-amperage needs, with a 5 A rating for robust power transmission. Perfect for a range of applications, it belongs to our comprehensive selection of board-to-board PCB connectors, guaranteeing quality and performance in every use case.