807-032-559-103

Heilind Number:EDA807-032-559-103
Manufacturer:EDAC
Manufacturer Number:807-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-559-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with an amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission. With a single row layout and 32 positions, it provides ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB assembly with this essential connector.