807-032-559-104

Heilind Number:EDA807-032-559-104
Manufacturer:EDAC
Manufacturer Number:807-032-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-559-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 32 positions, ideal for secure board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures high performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. The right-angle mount orientation further facilitates ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and electronic applications where precision and robustness are key. Elevate your connectivity solutions with this essential component.