807-032-559-108

Heilind Number:EDA807-032-559-108
Manufacturer:EDAC
Manufacturer Number:807-032-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout and 32 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Boasting a 5 A amperage rating and a pitch of .156 inches, it's ideal for demanding applications. Its right-angle mount orientation and row spacing of .2 inches further enhance its versatility. Upgrade your PCB connections with this essential component.