807-032-559-112

Heilind Number:EDA807-032-559-112
Manufacturer:EDAC
Manufacturer Number:807-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-559-112

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 32 contact positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable conductivity even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure mating. The right angle mount orientation further facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable functionality in various applications. Upgrade your circuitry with this essential component.