807-032-559-207

Heilind Number:EDA807-032-559-207
Manufacturer:EDAC
Manufacturer Number:807-032-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-559-207

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows and 32 positions, it ensures secure and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a must-have for demanding industrial applications. Trust in its quality construction for seamless and durable connections in your electronic projects.