807-032-559-208

Heilind Number:EDA807-032-559-208
Manufacturer:EDAC
Manufacturer Number:807-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. Featuring two rows of 32 positions each, it offers ample connectivity options for your projects. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it seamlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for all your board-to-board connectivity needs. Upgrade your systems with this essential component, bringing efficiency and reliability to your electronic applications.