807-032-560-202

Heilind Number:EDA807-032-560-202
Manufacturer:EDAC
Manufacturer Number:807-032-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-560-202

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for reliability in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance. With 32 positions across 2 rows and a pitch of .156 inches, it offers seamless integration for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Its vibrant green hue adds a touch of style to your assembly, while the straight mount orientation facilitates easy installation. Trust in its 5A amperage and .2-inch row spacing for efficient power transmission in your electronic applications. Upgrade your connectivity solutions with this essential component.