807-032-560-203

Heilind Number:EDA807-032-560-203
Manufacturer:EDAC
Manufacturer Number:807-032-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-560-203

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 32 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures between -40 and 105°C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Trust in our connector for secure and efficient board-to-board connections.