807-032-560-208

Heilind Number:EDA807-032-560-208
Manufacturer:EDAC
Manufacturer Number:807-032-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-560-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row design and 32 positions, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with this high-quality connector, a must-have in any electronic assembly project.