807-032-560-212

Heilind Number:EDA807-032-560-212
Manufacturer:EDAC
Manufacturer Number:807-032-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-560-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, specially designed for efficient circuit board integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in demanding environments. With a current rating of 5 A, it offers robust power delivery for your applications. The two-row design with copper alloy contacts provides secure and stable connections, with a pitch of .156 in and row spacing of .2 in facilitating easy installation. Boasting 32 positions, this connector supports comprehensive connectivity. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Perfect for use in various electronic devices, this connector is a crucial component for seamless board-to-board connections.