807-033-401-101

Heilind Number:EDA807-033-401-101
Manufacturer:EDAC
Manufacturer Number:807-033-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek green design that not only stands out aesthetically but also ensures easy identification. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it guarantees reliable performance even in the most demanding environments. Featuring a single row configuration with 33 positions and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility and suitability for various applications. Trust in the quality and efficiency of our High Temp Card Edge Connector to meet all your connectivity needs with precision and reliability.