807-033-401-102

Heilind Number:EDA807-033-401-102
Manufacturer:EDAC
Manufacturer Number:807-033-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections in even the most demanding environments. This green connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and durability. With a single row design, it offers easy and efficient installation with a .156-inch pitch and .2-inch row spacing. The 33 copper alloy contacts provide reliable conductivity, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance is paramount. Trust in the quality and reliability of this essential component for your PCB assembly needs.