807-033-401-103

Heilind Number:EDA807-033-401-103
Manufacturer:EDAC
Manufacturer Number:807-033-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB layout. The 33 copper alloy contacts provide a secure and stable connection, rated for up to 5A of current. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in industrial, automotive, and aerospace applications. Trust in its quality and durability for your next project.