807-033-401-104

Heilind Number:EDA807-033-401-104
Manufacturer:EDAC
Manufacturer Number:807-033-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. The 33-position single-row design, along with copper alloy contacts, guarantees seamless power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB assemblies with this top-of-the-line Card Edge Connector, a must-have in any electronic system.