807-033-401-107

Heilind Number:EDA807-033-401-107
Manufacturer:EDAC
Manufacturer Number:807-033-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-107

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. Its single row configuration offers 33 positions, with a pitch of .156 inches and row spacing of .2 inches, making it ideal for precise board-to-board connections. Crafted with copper alloy contacts, this connector guarantees high conductivity and long-lasting functionality. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and automotive applications. Trust in this quality connector for seamless and secure PCB connectivity.