807-033-401-108

Heilind Number:EDA807-033-401-108
Manufacturer:EDAC
Manufacturer Number:807-033-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-108

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also boasts exceptional durability and reliability. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety and long-term stability. This single-row connector with 33 positions offers seamless connectivity for your PCB applications. Crafted with precision, the contact material of Copper Alloy ensures superior conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in our High Temp Card Edge Connector for unrivaled performance and peace of mind.