807-033-401-112

Heilind Number:EDA807-033-401-112
Manufacturer:EDAC
Manufacturer Number:807-033-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-401-112

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, SKU 807-033-401-112. Designed for superior performance in demanding environments, this green connector features a single row layout with 33 positions for seamless connectivity. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable power delivery at up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Plus, its straight mount orientation offers flexibility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore the full range of our high-quality PCB connectors in the Board to Board category. Elevate your connection game with ease.