807-033-405-101

Heilind Number:EDA807-033-405-101
Manufacturer:EDAC
Manufacturer Number:807-033-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-405-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This green connector, featuring a single row of 33 positions with a pitch of .156 inches, is crafted with precision from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts. With a high amperage rating of 5A and an operating temperature range of -40 to 105°C, it ensures reliable performance even in extreme conditions. The straight mount orientation and .2 inch row spacing make installation a breeze, perfect for board-to-board PCB connections. Trust in the quality and durability of this connector, a crucial component for your electronic systems.