807-033-405-102

Heilind Number:EDA807-033-405-102
Manufacturer:EDAC
Manufacturer Number:807-033-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Featuring a vibrant Green color, this connector not only stands out visually but also delivers exceptional performance. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in even the most demanding environments. The Copper Alloy contact material, rated for 5 A amperage, guarantees efficient power transmission. With 33 positions in a single row and a pitch of .156 inches, it offers optimal connectivity for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs.