807-033-405-103

Heilind Number:EDA807-033-405-103
Manufacturer:EDAC
Manufacturer Number:807-033-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-405-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding applications. Featuring a vibrant Green color, this connector is not only visually striking but also stands out in terms of functionality. With a low amperage rating of 5A, it ensures safe and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance, making it ideal for industrial settings. This single-row connector, with 33 positions and a pitch of .156 inches, offers seamless connectivity on PCBs. Crafted with precision, the contact material of Copper Alloy ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector for high performance and longevity in your electronic assemblies.