807-033-405-104

Heilind Number:EDA807-033-405-104
Manufacturer:EDAC
Manufacturer Number:807-033-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-405-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This green connector features a single row with 33 positions, perfect for high-density applications. Engineered with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. Crafted with Copper Alloy contacts, this connector offers superior conductivity. Its straight mount orientation allows for easy installation onto circuit boards. With an operating temperature range of -40 to 105 °C, it is ideal for use in extreme conditions. Trust in our Card Edge Connector for unrivaled performance and longevity in your PCB assembly projects.