807-033-405-108

Heilind Number:EDA807-033-405-108
Manufacturer:EDAC
Manufacturer Number:807-033-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out in functionality. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and fire resistance. Designed with one row and 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable board-to-board connections.