807-033-421-102

Heilind Number:EDA807-033-421-102
Manufacturer:EDAC
Manufacturer Number:807-033-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for enhanced safety. With a single row design and 33 positions, it offers efficient connectivity for your PCB applications. The copper alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its 5A amperage rating and straight mount orientation for seamless integration into your systems. Upgrade to our High Temp Card Edge Connector for unparalleled performance and durability.