807-033-421-103

Heilind Number:EDA807-033-421-103
Manufacturer:EDAC
Manufacturer Number:807-033-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board to board PCB connections in extreme temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 33 positions, it provides ample connectivity for your electronic applications. The copper alloy contacts offer excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and precise installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Trust in our product for high quality performance and longevity.