807-033-421-104

Heilind Number:EDA807-033-421-104
Manufacturer:EDAC
Manufacturer Number:807-033-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color for easy identification, this connector is capable of handling up to 5A of current, making it ideal for power-intensive applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row design and 33 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical systems. Suitable for various industries, including telecommunications, automotive, and industrial automation, it is a vital component for seamless data transmission and power distribution. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic assemblies.